
27MSP00625 | |
|---|---|
DigiKey Part Number | 145-27MSP00625-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP00625 |
Description | BRD SPT SNAP FIT/LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Length - Overall 0.905" (22.99mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.625" (15.88mm) 5/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,16380 € | 16,38 € |
| 250 | 0,15080 € | 37,70 € |
| 500 | 0,14220 € | 71,10 € |
| 1.000 | 0,13453 € | 134,53 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

