
27MSP00437 | |
|---|---|
DigiKey Part Number | 145-27MSP00437-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP00437 |
Description | BRD SPT SNAP FIT/LOCK NYL 11.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MSP00437 Models |
Category | Length - Overall 0.717" (18.21mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12116 € | 121,16 € |
| Unit Price without VAT: | 0,12116 € |
|---|---|
| Unit Price with VAT: | 0,14418 € |

