Board Support Snap Fit / Snap Lock Nylon 0.312" (7.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MSP00312

DigiKey Part Number
145-27MSP00312-ND
Manufacturer
Manufacturer Product Number
27MSP00312
Description
BRD SPT SNAP FIT/LCK NYLN 7.93MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.312" (7.93mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.592" (15.04mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm)
Series
Support Panel Thickness
0.063" (1.59mm)
Packaging
Bulk
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Part Status
Active
Mounting Panel Thickness
0.063" (1.59mm)
Holding Type
Snap Fit
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.312" (7.93mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 915
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,19600 €0,98 €
100,18100 €1,81 €
250,16400 €4,10 €
500,15320 €7,66 €
1000,14320 €14,32 €
2500,13176 €32,94 €
5000,12416 €62,08 €
1.0000,11735 €117,35 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €