
27MSP00250 | |
|---|---|
DigiKey Part Number | 145-27MSP00250-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP00250 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 27MSP00250 Models |
Category | Length - Overall 0.530" (13.46mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14820 € | 7,41 € |
| 100 | 0,13860 € | 13,86 € |
| 250 | 0,12748 € | 31,87 € |
| 500 | 0,12010 € | 60,05 € |
| 1.000 | 0,11351 € | 113,51 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

