
27MSP00125 | |
|---|---|
DigiKey Part Number | 145-27MSP00125-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP00125 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Length - Overall 0.405" (10.29mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,14320 € | 14,32 € |
| 250 | 0,13176 € | 32,94 € |
| 500 | 0,12416 € | 62,08 € |
| 1.000 | 0,11735 € | 117,35 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

