


27MRM125325 | |
|---|---|
DigiKey Part Number | RPC7035-ND |
Manufacturer | |
Manufacturer Product Number | 27MRM125325 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRM125325 Models |
Category | Head Diameter 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Features Requires Mini-Cap |
Part Status Active | Color Natural |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23720 € | 5,93 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,20760 € | 20,76 € |
| 250 | 0,19148 € | 47,87 € |
| 500 | 0,18080 € | 90,40 € |
| 1.000 | 0,17124 € | 171,24 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

