


27MRM125143B | |
|---|---|
DigiKey Part Number | RPC7036-ND |
Manufacturer | |
Manufacturer Product Number | 27MRM125143B |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRM125143B Models |
Category | Head Diameter 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Features Requires Mini-Cap |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26720 € | 6,68 € |
| 50 | 0,24960 € | 12,48 € |
| 100 | 0,23410 € | 23,41 € |
| 250 | 0,21604 € | 54,01 € |
| 500 | 0,20410 € | 102,05 € |
| 1.000 | 0,19341 € | 193,41 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

