
27MRM125062 | |
|---|---|
DigiKey Part Number | RPC10396-ND |
Manufacturer | |
Manufacturer Product Number | 27MRM125062 |
Description | BARBED FASTENER 0.125" NYLO NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Barbed Fastener 0.062" (1.58mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRM125062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | 0.125" (3.18mm) 1/8" | |
Rivet Length | - | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.062" (1.58mm) | |
Features | Requires Mini-Cap | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18951 € | 189,51 € |
| Unit Price without VAT: | 0,18951 € |
|---|---|
| Unit Price with VAT: | 0,22552 € |

