Barbed Fastener Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27MRM125045

DigiKey Part Number
RPC7039-ND
Manufacturer
Manufacturer Product Number
27MRM125045
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27MRM125045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.100" (2.54mm)
Hole Diameter
0.125" (3.18mm) 1/8"
Features
Requires Mini-Cap
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.035
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
50,30600 €1,53 €
100,28300 €2,83 €
250,25760 €6,44 €
500,24080 €12,04 €
1000,22580 €22,58 €
2500,20836 €52,09 €
5000,19682 €98,41 €
1.0000,18649 €186,49 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €