


27MRM090312B | |
|---|---|
DigiKey Part Number | RPC7040-ND |
Manufacturer | |
Manufacturer Product Number | 27MRM090312B |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRM090312B Models |
Category | Head Diameter 0.375" (9.53mm) |
Manufacturer Essentra Components | Head Height 0.075" (1.91mm) |
Series | Hole Diameter 0.094" (2.39mm) |
Packaging Bulk | Features Requires Mini-Cap |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,16140 € | 16,14 € |
| 250 | 0,14864 € | 37,16 € |
| 500 | 0,14014 € | 70,07 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

