


27MRM090112 | |
|---|---|
DigiKey Part Number | RPC7042-ND |
Manufacturer | |
Manufacturer Product Number | 27MRM090112 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.125" (3.18mm) 1/8" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRM090112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.375" (9.53mm) | |
Head Height | 0.075" (1.91mm) | |
Hole Diameter | 0.094" (2.39mm) | |
Grip Range | 0.125" (3.18mm) 1/8" | |
Features | Requires Mini-Cap | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13331 € | 133,31 € |
| Unit Price without VAT: | 0,13331 € |
|---|---|
| Unit Price with VAT: | 0,15864 € |

