Barbed Fastener Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27MRM090045B

DigiKey Part Number
RPC7049-ND
Manufacturer
Manufacturer Product Number
27MRM090045B
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27MRM090045B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.375" (9.53mm)
Head Height
0.075" (1.91mm)
Hole Diameter
0.094" (2.39mm)
Features
Requires Mini-Cap
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.520
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,22200 €1,11 €
100,20700 €2,07 €
250,18720 €4,68 €
500,17480 €8,74 €
1000,16340 €16,34 €
2500,15052 €37,63 €
5000,14192 €70,96 €
1.0000,13423 €134,23 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €