


27MRM090032B | |
|---|---|
DigiKey Part Number | RPC7051-ND |
Manufacturer | |
Manufacturer Product Number | 27MRM090032B |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRM090032B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.375" (9.53mm) | |
Head Height | 0.075" (1.91mm) | |
Hole Diameter | 0.094" (2.39mm) | |
Features | Requires Mini-Cap | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,16140 € | 16,14 € |
| 250 | 0,14860 € | 37,15 € |
| 500 | 0,14012 € | 70,06 € |
| 1.000 | 0,13254 € | 132,54 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

