
27MRM060045 | |
|---|---|
DigiKey Part Number | RPC10130-ND |
Manufacturer | |
Manufacturer Product Number | 27MRM060045 |
Description | BARBED FASTENER 0.060" NYLO NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.060" (1.52mm) Barbed Fastener 0.045" (1.14mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRM060045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | 0.060" (1.52mm) | |
Rivet Length | - | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.050" (1.27mm) | |
Hole Diameter | 0.063" (1.59mm) | |
Grip Range | 0.045" (1.14mm) | |
Features | Requires Mini-Cap | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,11140 € | 11,14 € |
| 250 | 0,10224 € | 25,56 € |
| 500 | 0,09620 € | 48,10 € |
| 1.000 | 0,09082 € | 90,82 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

