
27MP01950 | |
|---|---|
DigiKey Part Number | 145-27MP01950-ND |
Manufacturer | |
Manufacturer Product Number | 27MP01950 |
Description | BRD SPT SNAP LOCK NYLON 49.53MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.950" (49.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MP01950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.950" (49.53mm) | |
Length - Overall | 2.230" (56.64mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29000 € | 1,45 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,21470 € | 21,47 € |
| 250 | 0,19808 € | 49,52 € |
| 500 | 0,18702 € | 93,51 € |
| 1.000 | 0,17715 € | 177,15 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

