Board Support Snap Lock / Snap Lock Nylon 0.437" (11.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MP00437S

DigiKey Part Number
145-27MP00437S-ND
Manufacturer
Manufacturer Product Number
27MP00437S
Description
BRD SPT SNAP LOCK NYLON 11.10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.437" (11.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.717" (18.21mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm)
Series
Support Panel Thickness
0.063" (1.59mm)
Packaging
Bulk
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Part Status
Active
Mounting Panel Thickness
0.063" (1.59mm)
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 701
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
50,20200 €1,01 €
100,18700 €1,87 €
250,16920 €4,23 €
500,15800 €7,90 €
1000,14780 €14,78 €
2500,13600 €34,00 €
5000,12814 €64,07 €
1.0000,12116 €121,16 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €