
27MP00197 | |
|---|---|
DigiKey Part Number | 145-27MP00197-ND |
Manufacturer | |
Manufacturer Product Number | 27MP00197 |
Description | BOARD SUPRT SNAP LOCK NYLON 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MP00197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.477" (12.12mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13660 € | 13,66 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11834 € | 59,17 € |
| 1.000 | 0,11183 € | 111,83 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

