
27MMP014 | |
|---|---|
DigiKey Part Number | 145-27MMP014-ND |
Manufacturer | |
Manufacturer Product Number | 27MMP014 |
Description | BOARD SUPRT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MMP014 Models |
Category | Length - Overall 0.831" (21.12mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.098" (2.50mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.098" (2.50mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,24560 € | 24,56 € |
| 250 | 0,22676 € | 56,69 € |
| 500 | 0,21428 € | 107,14 € |
| 1.000 | 0,20311 € | 203,11 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

