
27MMP003A | |
|---|---|
DigiKey Part Number | 145-27MMP003A-ND |
Manufacturer | |
Manufacturer Product Number | 27MMP003A |
Description | BOARD SPT SNAP LOCK NYLON 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MMP003A Models |
Category | Length - Overall 0.398" (10.12mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.098" (2.49mm) |
Series | Support Panel Thickness 0.062" (1.58mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.098" (2.50mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,17440 € | 17,44 € |
| 250 | 0,16068 € | 40,17 € |
| 500 | 0,15158 € | 75,79 € |
| 1.000 | 0,14343 € | 143,43 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

