New at DigiKey
Image for 27MLMTP45B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MLMTP45B

DigiKey Part Number
145-27MLMTP45B-ND
Manufacturer
Manufacturer Product Number
27MLMTP45B
Description
MALE PCB SUPPORT MLD BLK M111
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Barbed Fastener / Barbed Fastener Polyamide (PA66), Nylon 6/6 1.774" (45.06mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
1.774" (45.06mm)
Manufacturer
Essentra Components
Length - Overall
2.426" (61.62mm)
Packaging
Bulk
Support Hole Diameter
0.157" (3.99mm)
Part Status
Active
Mounting Hole Diameter
0.315" (8.00mm)
Holding Type
Barbed Fastener
Mounting Panel Thickness
0.071" (1.80mm)
Mounting Type
Barbed Fastener
Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,31660 €158,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31660 €
Unit Price with VAT:0,37675 €