
27LTP1750 | |
|---|---|
DigiKey Part Number | 145-27LTP1750-ND |
Manufacturer | |
Manufacturer Product Number | 27LTP1750 |
Description | BRD SPT SNAP LOCK NYLON 45.97MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.810" (45.97mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.810" (45.97mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39184 € | 391,84 € |
| Unit Price without VAT: | 0,39184 € |
|---|---|
| Unit Price with VAT: | 0,46629 € |

