
27LSP01250 | |
|---|---|
DigiKey Part Number | 145-27LSP01250-ND |
Manufacturer | |
Manufacturer Product Number | 27LSP01250 |
Description | BRD SPT SNAP LOCK NYLON 34.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.370" (34.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LSP01250 Models |
Category | Between Board Height 1.370" (34.80mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28000 € | 1,40 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,20640 € | 20,64 € |
| 250 | 0,19036 € | 47,59 € |
| 500 | 0,17970 € | 89,85 € |
| 1.000 | 0,17020 € | 170,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

