
27LSP00375 | |
|---|---|
DigiKey Part Number | 145-27LSP00375-ND |
Manufacturer | |
Manufacturer Product Number | 27LSP00375 |
Description | BRD SPT SNAP LOCK NYLON 12.57MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.495" (12.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LSP00375 Models |
Category | Between Board Height 0.495" (12.57mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19200 € | 4,80 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,16780 € | 16,78 € |
| 250 | 0,15452 € | 38,63 € |
| 500 | 0,14570 € | 72,85 € |
| 1.000 | 0,13785 € | 137,85 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

