
27LSP00250B | |
|---|---|
DigiKey Part Number | 145-27LSP00250B-ND |
Manufacturer | |
Manufacturer Product Number | 27LSP00250B |
Description | LSP250 BLACK M1111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Fit |
Manufacturer Essentra Components | Length - Overall 0.250" (6.35mm) 1/4" |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17548 € | 175,48 € |
| Unit Price without VAT: | 0,17548 € |
|---|---|
| Unit Price with VAT: | 0,20882 € |

