
27LMTP01500 | |
|---|---|
DigiKey Part Number | 145-27LMTP01500-ND |
Manufacturer | |
Manufacturer Product Number | 27LMTP01500 |
Description | BRD SPT SNAP LCK SCRW MNT 38.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LMTP01500 Models |
Category | Mounting Type Screw Mount |
Manufacturer Essentra Components | Between Board Height 1.500" (38.10mm) |
Series | Support Hole Diameter 0.156" (3.96mm) |
Packaging Bulk | Support Panel Thickness 0.062" (1.58mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43800 € | 2,19 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,37200 € | 9,30 € |
| 50 | 0,34820 € | 17,41 € |
| 100 | 0,32710 € | 32,71 € |
| 250 | 0,30260 € | 75,65 € |
| 500 | 0,28636 € | 143,18 € |
| 1.000 | 0,27183 € | 271,83 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

