
27LMSP00437 | |
|---|---|
DigiKey Part Number | 145-27LMSP00437-ND |
Manufacturer | |
Manufacturer Product Number | 27LMSP00437 |
Description | BRD SPT SNAP LOCK NYLON 11.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LMSP00437 Models |
Category | Between Board Height 0.437" (11.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,20960 € | 10,48 € |
| 100 | 0,19620 € | 19,62 € |
| 250 | 0,18096 € | 45,24 € |
| 500 | 0,17080 € | 85,40 € |
| 1.000 | 0,16171 € | 161,71 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

