
27LMSP00312 | |
|---|---|
DigiKey Part Number | 145-27LMSP00312-ND |
Manufacturer | |
Manufacturer Product Number | 27LMSP00312 |
Description | BOARD SPT SNAP LOCK NYLON 7.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.312" (7.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LMSP00312 Models |
Category | Between Board Height 0.312" (7.93mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25600 € | 1,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,18890 € | 18,89 € |
| 250 | 0,17416 € | 43,54 € |
| 500 | 0,16436 € | 82,18 € |
| 1.000 | 0,15559 € | 155,59 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

