
27LLP1750 | |
|---|---|
DigiKey Part Number | 145-27LLP1750-ND |
Manufacturer | |
Manufacturer Product Number | 27LLP1750 |
Description | BRD SPT SNAP LOCK NYLON 45.97MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.810" (45.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LLP1750 Models |
Category | Between Board Height 1.810" (45.97mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.030" ~ 0.078" (0.76mm ~ 1.98mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32240 € | 16,12 € |
| 100 | 0,30270 € | 30,27 € |
| 250 | 0,27992 € | 69,98 € |
| 500 | 0,26478 € | 132,39 € |
| 1.000 | 0,25125 € | 251,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

