
27LED2SP0500 | |
|---|---|
DigiKey Part Number | 145-27LED2SP0500-ND |
Manufacturer | |
Manufacturer Product Number | 27LED2SP0500 |
Description | LED HOLDER 1.42MM LEDS - - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.42mm LEDs LED Standoff 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LED2SP0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Length | 0.500" (12.70mm) | |
LED | 1.42mm LEDs | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,22810 € | 22,81 € |
| 500 | 0,18756 € | 93,78 € |
| 1.000 | 0,17420 € | 174,20 € |
| 2.000 | 0,16284 € | 325,68 € |
| 5.000 | 0,15039 € | 751,95 € |
| 10.000 | 0,14262 € | 1.426,20 € |
| 25.000 | 0,13414 € | 3.353,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

