Parametric Equivalent
Parametric Equivalent

27LED2SP0375B | |
|---|---|
DigiKey Part Number | 145-27LED2SP0375B-ND |
Manufacturer | |
Manufacturer Product Number | 27LED2SP0375B |
Description | LED2SP 3/8 SPACER BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black Nylon 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Length 0.375" (9.53mm) |
Packaging Bulk | LED T1 3/4 |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEDS2-6-26 | Essentra Components | 5.515 | RP892-ND | 0,27000 € | Parametric Equivalent |
| SQLEDS2-6-26 | Essentra Components | 172 | RPC5118-ND | 0,37000 € | Parametric Equivalent |
| ELM 1-375 | Bivar Inc. | 514 | 492-1786-ND | 0,18000 € | Parametric Equivalent |
| ELM 3-375 | Bivar Inc. | 3.131 | ELM3-375-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15835 € | 158,35 € |
| Unit Price without VAT: | 0,15835 € |
|---|---|
| Unit Price with VAT: | 0,18844 € |





