
27LED2SP0375 | |
|---|---|
DigiKey Part Number | 145-27LED2SP0375-ND |
Manufacturer | |
Manufacturer Product Number | 27LED2SP0375 |
Description | LED HOLDER 1.42MM LEDS - - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.42mm LEDs LED Standoff 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LED2SP0375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Length | 0.375" (9.53mm) | |
LED | 1.42mm LEDs | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,19960 € | 19,96 € |
| 500 | 0,16336 € | 81,68 € |
| 1.000 | 0,15143 € | 151,43 € |
| 2.000 | 0,14128 € | 282,56 € |
| 5.000 | 0,13016 € | 650,80 € |
| 10.000 | 0,12321 € | 1.232,10 € |
| 25.000 | 0,11563 € | 2.890,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

