1.42mm LEDs LED Standoff 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27LED2SP0250

DigiKey Part Number
145-27LED2SP0250-ND
Manufacturer
Manufacturer Product Number
27LED2SP0250
Description
LED HOLDER 1.42MM LEDS - -
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.42mm LEDs LED Standoff 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
27LED2SP0250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.250" (6.35mm)
Manufacturer
Essentra Components
LED
1.42mm LEDs
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.149
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27500 €2,75 €
1000,19600 €19,60 €
5000,16042 €80,21 €
1.0000,14868 €148,68 €
2.0000,13871 €277,42 €
5.0000,12777 €638,85 €
10.0000,12095 €1.209,50 €
25.0000,11350 €2.837,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €