
27LCSP01000 | |
|---|---|
DigiKey Part Number | 145-27LCSP01000-ND |
Manufacturer | |
Manufacturer Product Number | 27LCSP01000 |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 27LCSP01000 Models |
Category | Between Board Height 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34200 € | 1,71 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,26960 € | 13,48 € |
| 100 | 0,25290 € | 25,29 € |
| 250 | 0,23356 € | 58,39 € |
| 500 | 0,22074 € | 110,37 € |
| 1.000 | 0,20925 € | 209,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

