
27LCSP00500 | |
|---|---|
DigiKey Part Number | 145-27LCSP00500-ND |
Manufacturer | |
Manufacturer Product Number | 27LCSP00500 |
Description | BRD SPT SNAP LOCK NYLON 12.70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LCSP00500 Models |
Category | Between Board Height 0.500" (12.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26400 € | 1,32 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,19440 € | 19,44 € |
| 250 | 0,17924 € | 44,81 € |
| 500 | 0,16914 € | 84,57 € |
| 1.000 | 0,16015 € | 160,15 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

