
27LCSP00312 | |
|---|---|
DigiKey Part Number | 145-27LCSP00312-ND |
Manufacturer | |
Manufacturer Product Number | 27LCSP00312 |
Description | BOARD SPT SNAP LOCK NYLON 7.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.312" (7.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LCSP00312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.312" (7.93mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15755 € | 157,55 € |
| Unit Price without VAT: | 0,15755 € |
|---|---|
| Unit Price with VAT: | 0,18748 € |

