
27KYP00875 | |
|---|---|
DigiKey Part Number | 145-27KYP00875-ND |
Manufacturer | |
Manufacturer Product Number | 27KYP00875 |
Description | BRD SPT SNAP LOCK KEY SLOT 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Key Slot Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 27KYP00875 Models |
Category | Between Board Height 0.875" (22.23mm) 7/8" |
Manufacturer Essentra Components | Length - Overall 1.193" (30.30mm) |
Series | Support Hole Diameter 0.156" (3.96mm) |
Packaging Bulk | Support Panel Thickness 0.063" (1.59mm) |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Key Slot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,24500 € | 24,50 € |
| 250 | 0,22628 € | 56,57 € |
| 500 | 0,21382 € | 106,91 € |
| 1.000 | 0,20267 € | 202,67 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

