
27KY2810406 | |
|---|---|
DigiKey Part Number | 27KY2810406-ND |
Manufacturer | |
Manufacturer Product Number | 27KY2810406 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.406" (10.31mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Hole Diameter 0.281" (7.14mm) 9/32" |
Series | Grip Range 0.406" (10.31mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Mounting Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18206 € | 182,06 € |
| Unit Price without VAT: | 0,18206 € |
|---|---|
| Unit Price with VAT: | 0,21665 € |

