Mounting Button Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Button Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27KY2500281

DigiKey Part Number
RPC7096-ND
Manufacturer
Manufacturer Product Number
27KY2500281
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Button Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27KY2500281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
-
Hole Diameter
0.250" (6.35mm) 1/4"
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,19200 €0,96 €
100,17700 €1,77 €
250,16040 €4,01 €
500,14940 €7,47 €
1000,13980 €13,98 €
2500,12856 €32,14 €
5000,12112 €60,56 €
1.0000,11448 €114,48 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €