


27KY2190250 | |
|---|---|
DigiKey Part Number | RPC7107-ND |
Manufacturer | |
Manufacturer Product Number | 27KY2190250 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27KY2190250 Models |
Category | Head Diameter 0.343" (8.71mm) |
Manufacturer Essentra Components | Hole Diameter 0.219" (5.56mm) |
Series | Grip Range 0.250" (6.35mm) 1/4" |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Mounting Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15600 € | 0,78 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12200 € | 6,10 € |
| 100 | 0,11410 € | 11,41 € |
| 250 | 0,10476 € | 26,19 € |
| 500 | 0,09862 € | 49,31 € |
| 1.000 | 0,09312 € | 93,12 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

