


27KY1870093 | |
|---|---|
DigiKey Part Number | RPC7122-ND |
Manufacturer | |
Manufacturer Product Number | 27KY1870093 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.093" (2.36mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.312" (7.92mm) | |
Head Height | - | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.093" (2.36mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,11190 € | 11,19 € |
| 250 | 0,10276 € | 25,69 € |
| 500 | 0,09670 € | 48,35 € |
| 1.000 | 0,09129 € | 91,29 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

