


27KY1560375 | |
|---|---|
DigiKey Part Number | RPC7123-ND |
Manufacturer | |
Manufacturer Product Number | 27KY1560375 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.375" (9.53mm) 3/8" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27KY1560375 Models |
Category | Head Diameter 0.312" (7.92mm) |
Manufacturer Essentra Components | Hole Diameter 0.156" (3.96mm) |
Series | Grip Range 0.375" (9.53mm) 3/8" |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Mounting Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09790 € | 9,79 € |
| 250 | 0,08984 € | 22,46 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

