Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27KY1560187

DigiKey Part Number
RPC7129-ND
Manufacturer
Manufacturer Product Number
27KY1560187
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27KY1560187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.312" (7.92mm)
Head Height
-
Hole Diameter
0.156" (3.96mm)
Grip Range
0.187" (4.75mm) 3/16"
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.226
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15200 €0,76 €
100,14000 €1,40 €
250,12720 €3,18 €
500,11840 €5,92 €
1000,11050 €11,05 €
2500,10148 €25,37 €
5000,09550 €47,75 €
1.0000,09016 €90,16 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €