


27KY1560156 | |
|---|---|
DigiKey Part Number | RPC7130-ND |
Manufacturer | |
Manufacturer Product Number | 27KY1560156 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27KY1560156 Models |
Category | Type Mounting Button |
Manufacturer Essentra Components | Head Diameter 0.312" (7.92mm) |
Series | Hole Diameter 0.156" (3.96mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,11070 € | 11,07 € |
| 250 | 0,10160 € | 25,40 € |
| 500 | 0,09560 € | 47,80 € |
| 1.000 | 0,09025 € | 90,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

