


27KY1250187 | |
|---|---|
DigiKey Part Number | RPC7135-ND |
Manufacturer | |
Manufacturer Product Number | 27KY1250187 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27KY1250187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | - | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09630 € | 9,63 € |
| 250 | 0,08832 € | 22,08 € |
| 500 | 0,08308 € | 41,54 € |
| 1.000 | 0,07836 € | 78,36 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

