Mounting Button 0.125" (3.18mm) 1/8" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Button 0.125" (3.18mm) 1/8" Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27KY1250125

DigiKey Part Number
RPC7137-ND
Manufacturer
Manufacturer Product Number
27KY1250125
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Button 0.125" (3.18mm) 1/8" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27KY1250125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
-
Hole Diameter
0.125" (3.18mm) 1/8"
Grip Range
0.125" (3.18mm) 1/8"
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.490
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13200 €0,66 €
100,12200 €1,22 €
250,11040 €2,76 €
500,10280 €5,14 €
1000,09600 €9,60 €
2500,08804 €22,01 €
5000,08278 €41,39 €
1.0000,07808 €78,08 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €