
27FTP01406B | |
|---|---|
DigiKey Part Number | 145-27FTP01406B-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP01406B |
Description | FTP1406 FEMALE THRD POST BK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.406" (35.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.406" (35.70mm) | |
Length - Overall | 1.807" (45.90mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39605 € | 396,05 € |
| Unit Price without VAT: | 0,39605 € |
|---|---|
| Unit Price with VAT: | 0,47130 € |

