
27FTP01406A | |
|---|---|
DigiKey Part Number | 145-27FTP01406A-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP01406A |
Description | BRD SPT SNAP LCK SRW MNT 35.71MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.406" (35.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27FTP01406A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.406" (35.71mm) | |
Length - Overall | 1.806" (45.87mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.062" (1.58mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35130 € | 351,30 € |
| Unit Price without VAT: | 0,35130 € |
|---|---|
| Unit Price with VAT: | 0,41805 € |

