
27FTP01250 | |
|---|---|
DigiKey Part Number | 145-27FTP01250-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP01250 |
Description | BRD SPT SNAP LCK SRW MNT 31.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.250" (31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27FTP01250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.650" (41.91mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52400 € | 2,62 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,44360 € | 11,09 € |
| 50 | 0,41580 € | 20,79 € |
| 100 | 0,39100 € | 39,10 € |
| 250 | 0,36212 € | 90,53 € |
| 500 | 0,34294 € | 171,47 € |
| 1.000 | 0,32580 € | 325,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

