
27FTP01125 | |
|---|---|
DigiKey Part Number | 145-27FTP01125-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP01125 |
Description | BRD SPT SNAP LCK SRW MNT 28.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.125" (28.58mm) |
Datasheet | Datasheet |
Category | Mounting Type Screw Mount |
Manufacturer Essentra Components | Between Board Height 1.125" (28.58mm) |
Series | Length - Overall 1.525" (38.74mm) |
Packaging Bulk | Support Hole Diameter 0.156" (3.96mm) |
Part Status Active | Support Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,43160 € | 10,79 € |
| 50 | 0,40480 € | 20,24 € |
| 100 | 0,38040 € | 38,04 € |
| 250 | 0,35232 € | 88,08 € |
| 500 | 0,33362 € | 166,81 € |
| 1.000 | 0,31693 € | 316,93 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

