
27FTP00875A | |
|---|---|
DigiKey Part Number | 145-27FTP00875A-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00875A |
Description | BRD SPT SNAP LOCK SCRW MNT 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8" |
Category | Mounting Type Screw Mount |
Manufacturer Essentra Components | Between Board Height 0.875" (22.23mm) 7/8" |
Series | Length - Overall 1.275" (32.39mm) |
Packaging Bulk | Support Hole Diameter 0.156" (3.96mm) |
Part Status Active | Support Panel Thickness 0.062" (1.58mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32946 € | 164,73 € |
| Unit Price without VAT: | 0,32946 € |
|---|---|
| Unit Price with VAT: | 0,39206 € |

